TAS5756MDCA | |
---|---|
DigiKey Part Number | 296-46543-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5756MDCA |
Description | IC AMP D MONO/STER 56W 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5756MDCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 56W x 1 @ 4Ohm; 28W x 2 @ 4Ohm | |
Voltage - Supply | 2.9V ~ 3.63V, 4.5V ~ 26.4V | |
Features | Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.42600 | ¥314.26 |
40 | ¥29.96875 | ¥1,198.75 |
120 | ¥26.02075 | ¥3,122.49 |
280 | ¥25.73682 | ¥7,206.31 |