TAS5751MEVM | |
---|---|
DigiKey Part Number | 296-44096-ND |
Manufacturer | |
Manufacturer Product Number | TAS5751MEVM |
Description | EVAL BOARD FOR TAS5751 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TAS5751M - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26.4V | |
Board Type | Fully Populated | |
Utilized IC / Part | TAS5751M | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,527.02000 | ¥1,527.02 |