TAS5612APHD | |
---|---|
DigiKey Part Number | TAS5612APHD-ND |
Manufacturer | |
Manufacturer Product Number | TAS5612APHD |
Description | IC AMP D MONO/STER 250W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5612APHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 250W x 1 @ 2Ohm; 165W x 2 @ 3Ohm | |
Voltage - Supply | 16V ~ 34.1V | |
Features | Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 64-HTQFP (14x14) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥79.32400 | ¥7,139.16 |