SN761688PW | |
---|---|
DigiKey Part Number | SN761688PW-ND |
Manufacturer | |
Manufacturer Product Number | SN761688PW |
Description | IC MIXER 50-280MHZ DWN 16TSSOP |
Customer Reference | |
Detailed Description | RF Mixer IC CATV Down Converter 50MHz ~ 280MHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | CATV | |
Frequency | 50MHz ~ 280MHz | |
Number of Mixers | 1 | |
Gain | 20dB | |
Noise Figure | 10dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 67mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |