SN75LVPE801DRFT | |
---|---|
DigiKey Part Number | 296-44928-2-ND - Tape & Reel (TR) 296-44928-1-ND - Cut Tape (CT) 296-44928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE801DRFT |
Description | IC REDRIVER SATA 8GBPS 8WFDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVPE801DRFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | CML | |
Output | VML | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 1 | |
Delay Time | 275ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 29mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.05400 | ¥280.54 |
25 | ¥26.52360 | ¥663.09 |
100 | ¥22.98810 | ¥2,298.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.48756 | ¥4,371.89 |
500 | ¥15.69156 | ¥7,845.78 |
1,250 | ¥13.23388 | ¥16,542.35 |
2,500 | ¥12.57217 | ¥31,430.42 |
6,250 | ¥12.09954 | ¥75,622.12 |