SN75LVDS387DGGR | |
---|---|
DigiKey Part Number | SN75LVDS387DGGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75LVDS387DGGR |
Description | IC DRIVER 16/0 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16/0 Driver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS387DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 16/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥47.14656 | ¥94,293.12 |