SN75HVD1176DR | |
---|---|
DigiKey Part Number | 296-SN75HVD1176DRTR-ND - Tape & Reel (TR) 296-SN75HVD1176DRCT-ND - Cut Tape (CT) 296-SN75HVD1176DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75HVD1176DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD1176DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.95072 | ¥34,876.80 |
5,000 | ¥13.42625 | ¥67,131.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.95400 | ¥259.54 |
25 | ¥24.53800 | ¥613.45 |
100 | ¥21.26660 | ¥2,126.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.06500 | ¥250.65 |
25 | ¥23.69680 | ¥592.42 |
100 | ¥20.53760 | ¥2,053.76 |
250 | ¥19.48448 | ¥4,871.12 |
500 | ¥17.48344 | ¥8,741.72 |
1,000 | ¥14.74506 | ¥14,745.06 |