SN75DP139RGZT | |
---|---|
DigiKey Part Number | 296-41827-2-ND - Tape & Reel (TR) 296-41827-1-ND - Cut Tape (CT) 296-41827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP139RGZT |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP139RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, Notebook PCs | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.88700 | ¥218.87 |
25 | ¥20.69200 | ¥517.30 |
100 | ¥17.93190 | ¥1,793.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.01204 | ¥4,253.01 |
500 | ¥15.26482 | ¥7,632.41 |
1,250 | ¥12.87402 | ¥16,092.52 |
2,500 | ¥12.23031 | ¥30,575.77 |
6,250 | ¥11.77052 | ¥73,565.75 |