SN75DP130SSRGZT | |
---|---|
DigiKey Part Number | 296-41826-2-ND - Tape & Reel (TR) 296-41826-1-ND - Cut Tape (CT) 296-41826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP130SSRGZT |
Description | IC VIDEO REDRIVER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Redriver IC I2C DPv 1.1a, DP v1.2 48-VQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP130SSRGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Redriver | |
Applications | Video Display | |
Standards | DPv 1.1a, DP v1.2 | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |
10 | ¥37.76200 | ¥377.62 |
25 | ¥35.70160 | ¥892.54 |
100 | ¥30.94100 | ¥3,094.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.35472 | ¥7,338.68 |
500 | ¥26.33982 | ¥13,169.91 |
1,250 | ¥22.21429 | ¥27,767.86 |
2,500 | ¥21.10359 | ¥52,758.97 |