SN75DP122ARTQT | |
---|---|
DigiKey Part Number | 296-SN75DP122ARTQTTR-ND - Tape & Reel (TR) 296-SN75DP122ARTQTCT-ND - Cut Tape (CT) 296-SN75DP122ARTQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP122ARTQT |
Description | IC INTERFACE SPECIALIZED 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DVI, HDMI Signal Switching Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP122ARTQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DVI, HDMI Signal Switching | |
Interface | TMDS | |
Voltage - Supply | 4.5V ~ 5.25V | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.52000 | ¥47.52 |
10 | ¥42.70800 | ¥427.08 |
25 | ¥40.37560 | ¥1,009.39 |
100 | ¥34.99200 | ¥3,499.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.60148 | ¥6,650.37 |
500 | ¥25.00164 | ¥12,500.82 |
750 | ¥24.19473 | ¥18,146.05 |
1,250 | ¥23.29575 | ¥29,119.69 |
1,750 | ¥22.76757 | ¥39,843.25 |
2,500 | ¥22.25763 | ¥55,644.07 |