SN75C3221EDBR | |
---|---|
DigiKey Part Number | 296-21071-2-ND - Tape & Reel (TR) 296-21071-1-ND - Cut Tape (CT) 296-21071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C3221EDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3221EDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.90400 | ¥219.04 |
25 | ¥20.70840 | ¥517.71 |
100 | ¥17.94750 | ¥1,794.75 |
250 | ¥17.02748 | ¥4,256.87 |
500 | ¥15.27862 | ¥7,639.31 |
1,000 | ¥12.88562 | ¥12,885.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.24135 | ¥24,482.70 |
6,000 | ¥11.78114 | ¥70,686.84 |