SN75C3221DBR | |
---|---|
DigiKey Part Number | 296-13322-2-ND - Tape & Reel (TR) 296-13322-1-ND - Cut Tape (CT) 296-13322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C3221DBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3221DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥18.06500 | ¥180.65 |
25 | ¥17.04320 | ¥426.08 |
100 | ¥14.52090 | ¥1,452.09 |
250 | ¥13.63492 | ¥3,408.73 |
500 | ¥11.93060 | ¥5,965.30 |
1,000 | ¥9.88530 | ¥9,885.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.20359 | ¥18,407.18 |
6,000 | ¥8.86270 | ¥53,176.20 |