SN75C1406DR | |
---|---|
DigiKey Part Number | 296-38813-2-ND - Tape & Reel (TR) 296-38813-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN75C1406DR |
Description | IC TRANSCEIVER FULL 3/5 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C1406DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 1 V | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.21800 | ¥182.18 |
25 | ¥17.18480 | ¥429.62 |
100 | ¥14.64140 | ¥1,464.14 |
250 | ¥13.74780 | ¥3,436.95 |
500 | ¥12.02950 | ¥6,014.75 |
1,000 | ¥9.96728 | ¥9,967.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.27987 | ¥23,199.68 |
5,000 | ¥8.93618 | ¥44,680.90 |