SN75C1406D | |
---|---|
DigiKey Part Number | 296-12934-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75C1406D |
Description | IC TRANSCEIVER FULL 3/5 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C1406D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 1 V | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.48300 | ¥214.83 |
40 | ¥20.26275 | ¥810.51 |
120 | ¥17.26458 | ¥2,071.75 |