SN75ALS192NSR | |
---|---|
DigiKey Part Number | 296-SN75ALS192NSRTR-ND - Tape & Reel (TR) 296-29151-1-ND - Cut Tape (CT) 296-29151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS192NSR |
Description | IC DRIVER 4/0 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS192NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.70200 | ¥77.02 |
25 | ¥7.30760 | ¥182.69 |
100 | ¥6.00360 | ¥600.36 |
250 | ¥5.61184 | ¥1,402.96 |
500 | ¥4.95944 | ¥2,479.72 |
1,000 | ¥3.91532 | ¥3,915.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.65429 | ¥7,308.58 |
6,000 | ¥3.47159 | ¥20,829.54 |
10,000 | ¥3.34107 | ¥33,410.70 |