SN75188D | |
---|---|
DigiKey Part Number | 296-1276-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75188D |
Description | IC DRIVER 4/0 14SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75188D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±7.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.59800 | ¥95.98 |
50 | ¥9.11160 | ¥455.58 |
100 | ¥7.48450 | ¥748.45 |
250 | ¥6.99652 | ¥1,749.13 |
500 | ¥6.18294 | ¥3,091.47 |
1,000 | ¥4.88123 | ¥4,881.23 |