SN74TVC3010DGVR | |
---|---|
DigiKey Part Number | 296-9892-2-ND - Tape & Reel (TR) 296-9892-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74TVC3010DGVR |
Description | IC PROG VOLT CLAMP 24TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Clamp IC 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC3010DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Voltage Clamp | |
Supply Voltage | - | |
Number of Bits | 10 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.90700 | ¥139.07 |
25 | ¥13.12240 | ¥328.06 |
100 | ¥11.18010 | ¥1,118.01 |
250 | ¥10.49740 | ¥2,624.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.08584 | ¥14,171.68 |
6,000 | ¥6.82340 | ¥40,940.40 |
10,000 | ¥6.56096 | ¥65,609.60 |