SN74S32N | |
---|---|
DigiKey Part Number | 296-1731-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S32N |
Description | IC GATE OR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S32N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.85100 | ¥118.51 |
25 | ¥11.25240 | ¥281.31 |
100 | ¥9.24250 | ¥924.25 |
250 | ¥8.63960 | ¥2,159.90 |
500 | ¥7.63494 | ¥3,817.47 |
1,000 | ¥6.02753 | ¥6,027.53 |
2,500 | ¥5.62570 | ¥14,064.25 |
5,000 | ¥5.34441 | ¥26,722.05 |