SN74LVTH241DW | |
---|---|
DigiKey Part Number | 296-1715-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH241DW |
Description | IC BUF NON-INVERT 3.6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH241DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.60700 | ¥56.07 |
25 | ¥5.32000 | ¥133.00 |
100 | ¥4.37090 | ¥437.09 |
250 | ¥4.08552 | ¥1,021.38 |
500 | ¥3.61050 | ¥1,805.25 |
1,000 | ¥3.34550 | ¥3,345.50 |