SN74LVTH241DBR | |
---|---|
DigiKey Part Number | 296-12742-2-ND - Tape & Reel (TR) 296-12742-1-ND - Cut Tape (CT) 296-12742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH241DBR |
Description | IC BUF NON-INVERT 3.6V 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH241DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.74800 | ¥67.48 |
25 | ¥6.40680 | ¥160.17 |
100 | ¥5.26330 | ¥526.33 |
250 | ¥4.92032 | ¥1,230.08 |
500 | ¥4.34824 | ¥2,174.12 |
1,000 | ¥3.43285 | ¥3,432.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.20400 | ¥6,408.00 |
6,000 | ¥3.04379 | ¥18,262.74 |
10,000 | ¥2.92937 | ¥29,293.70 |