SN74LVTH162244DGGR | |
---|---|
DigiKey Part Number | 296-1258-2-ND - Tape & Reel (TR) 296-1258-1-ND - Cut Tape (CT) 296-1258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162244DGGR |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162244DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.70600 | ¥117.06 |
25 | ¥11.10600 | ¥277.65 |
100 | ¥9.12350 | ¥912.35 |
250 | ¥8.52876 | ¥2,132.19 |
500 | ¥7.53700 | ¥3,768.50 |
1,000 | ¥5.95026 | ¥5,950.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.90946 | ¥9,818.92 |