SN74LVT245BNSR | |
---|---|
DigiKey Part Number | 296-13294-2-ND - Tape & Reel (TR) 296-13294-1-ND - Cut Tape (CT) 296-13294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT245BNSR |
Description | IC TXRX NON-INVERT 3.6V 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT245BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.58700 | ¥85.87 |
25 | ¥8.15080 | ¥203.77 |
100 | ¥6.69430 | ¥669.43 |
250 | ¥6.25752 | ¥1,564.38 |
500 | ¥5.52980 | ¥2,764.90 |
1,000 | ¥4.36565 | ¥4,365.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.21928 | ¥8,438.56 |
6,000 | ¥4.00831 | ¥24,049.86 |
10,000 | ¥3.85762 | ¥38,576.20 |