SN74LVT244BRGYR | |
---|---|
DigiKey Part Number | 296-13982-2-ND - Tape & Reel (TR) 296-13982-1-ND - Cut Tape (CT) 296-13982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT244BRGYR |
Description | IC BUF NON-INVERT 3.6V 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT244BRGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.06560 | ¥151.64 |
100 | ¥4.95130 | ¥495.13 |
250 | ¥4.59880 | ¥1,149.70 |
500 | ¥3.91378 | ¥1,956.89 |
1,000 | ¥3.13106 | ¥3,131.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.83750 | ¥8,512.50 |
6,000 | ¥2.64181 | ¥15,850.86 |
15,000 | ¥2.54396 | ¥38,159.40 |
30,000 | ¥2.44611 | ¥73,383.30 |