SN74LVT244BDBR | |
---|---|
DigiKey Part Number | 296-8648-2-ND - Tape & Reel (TR) 296-8648-1-ND - Cut Tape (CT) 296-8648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT244BDBR |
Description | IC BUF NON-INVERT 3.6V 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT244BDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.04400 | ¥70.44 |
25 | ¥6.68600 | ¥167.15 |
100 | ¥5.49240 | ¥549.24 |
250 | ¥5.13440 | ¥1,283.60 |
500 | ¥4.53740 | ¥2,268.70 |
1,000 | ¥3.58210 | ¥3,582.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.34328 | ¥6,686.56 |
6,000 | ¥3.17613 | ¥19,056.78 |
10,000 | ¥3.05672 | ¥30,567.20 |