SN74LVT16245BDL | |
---|---|
DigiKey Part Number | 296-34087-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT16245BDL |
Description | IC TXRX NON-INVERT 3.6V 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT16245BDL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥19.00600 | ¥190.06 |
25 | ¥17.93040 | ¥448.26 |
100 | ¥15.27760 | ¥1,527.76 |
250 | ¥14.34484 | ¥3,586.21 |
500 | ¥12.55180 | ¥6,275.90 |
1,000 | ¥10.40010 | ¥10,400.10 |
2,500 | ¥9.68287 | ¥24,207.17 |
5,000 | ¥9.32424 | ¥46,621.20 |