SN74LVT125PWR | |
---|---|
DigiKey Part Number | 296-1250-2-ND - Tape & Reel (TR) 296-1250-1-ND - Cut Tape (CT) 296-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT125PWR |
Description | IC BUF NON-INVERT 3.6V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.22300 | ¥62.23 |
25 | ¥5.90760 | ¥147.69 |
100 | ¥4.85200 | ¥485.20 |
250 | ¥4.53576 | ¥1,133.94 |
500 | ¥4.00836 | ¥2,004.18 |
1,000 | ¥3.16447 | ¥3,164.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.95348 | ¥5,906.96 |
6,000 | ¥2.80580 | ¥16,834.80 |
10,000 | ¥2.70032 | ¥27,003.20 |