SN74LVCH244APWT | |
---|---|
DigiKey Part Number | 296-31926-2-ND - Tape & Reel (TR) 296-31926-1-ND - Cut Tape (CT) 296-31926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244APWT |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.22900 | ¥82.29 |
25 | ¥7.81440 | ¥195.36 |
100 | ¥6.41840 | ¥641.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.99948 | ¥1,499.87 |
500 | ¥5.30204 | ¥2,651.02 |
1,250 | ¥4.18579 | ¥5,232.24 |
2,500 | ¥3.90675 | ¥9,766.88 |
6,250 | ¥3.71140 | ¥23,196.25 |
12,500 | ¥3.57187 | ¥44,648.38 |