SN74LVCH16374ADLR | |
---|---|
DigiKey Part Number | 296-8589-2-ND - Tape & Reel (TR) 296-8589-1-ND - Cut Tape (CT) 296-8589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16374ADLR |
Description | IC FF D-TYPE DUAL 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16374ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.77600 | ¥97.76 |
25 | ¥9.28000 | ¥232.00 |
100 | ¥7.62300 | ¥762.30 |
250 | ¥7.12572 | ¥1,781.43 |
500 | ¥6.29720 | ¥3,148.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.80101 | ¥4,801.01 |
2,000 | ¥4.48095 | ¥8,961.90 |
5,000 | ¥4.25690 | ¥21,284.50 |
10,000 | ¥4.09687 | ¥40,968.70 |