SN74LVCH16244AZRDR | |
---|---|
DigiKey Part Number | 296-16888-2-ND - Tape & Reel (TR) 296-16888-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16244AZRDR |
Description | IC BUFFER NON-INVERT 3.6V 54BGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 54-BGA Microstar Junior (8x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16244AZRDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-TFBGA | |
Supplier Device Package | 54-BGA Microstar Junior (8x5.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥14.76600 | ¥147.66 |
25 | ¥13.93120 | ¥348.28 |
100 | ¥11.86890 | ¥1,186.89 |
250 | ¥11.14424 | ¥2,786.06 |
500 | ¥9.75130 | ¥4,875.65 |