SN74LVC573AQPWREP | |
---|---|
DigiKey Part Number | 296-22375-2-ND - Tape & Reel (TR) 296-22375-1-ND - Cut Tape (CT) 296-22375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC573AQPWREP |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573AQPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.30800 | ¥183.08 |
25 | ¥17.26680 | ¥431.67 |
100 | ¥14.71200 | ¥1,471.20 |
250 | ¥13.81416 | ¥3,453.54 |
500 | ¥12.08746 | ¥6,043.73 |
1,000 | ¥10.01539 | ¥10,015.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.32466 | ¥18,649.32 |
6,000 | ¥8.97930 | ¥53,875.80 |