SN74LVC573APWRG4 | |
---|---|
DigiKey Part Number | 296-49923-2-ND - Tape & Reel (TR) 296-49923-1-ND - Cut Tape (CT) 296-49923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC573APWRG4 |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573APWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.15400 | ¥153.85 |
100 | ¥5.05400 | ¥505.40 |
250 | ¥4.72424 | ¥1,181.06 |
500 | ¥4.17502 | ¥2,087.51 |
1,000 | ¥3.29607 | ¥3,296.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.07630 | ¥6,152.60 |
6,000 | ¥2.92249 | ¥17,534.94 |
10,000 | ¥2.81261 | ¥28,126.10 |