SN74LVC4245APWRG4 | |
---|---|
DigiKey Part Number | 296-35970-2-ND - Tape & Reel (TR) 296-35970-1-ND - Cut Tape (CT) 296-35970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245APWRG4 |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245APWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.97000 | ¥119.70 |
25 | ¥11.28960 | ¥282.24 |
100 | ¥9.62000 | ¥962.00 |
250 | ¥9.03272 | ¥2,258.18 |
500 | ¥7.90358 | ¥3,951.79 |
1,000 | ¥6.54874 | ¥6,548.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.88807 | ¥11,776.14 |
6,000 | ¥5.67001 | ¥34,020.06 |
10,000 | ¥5.45193 | ¥54,519.30 |