SN74LVC3GU04DCTR | |
---|---|
DigiKey Part Number | 296-18820-2-ND - Tape & Reel (TR) 296-18820-1-ND - Cut Tape (CT) 296-18820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3GU04DCTR |
Description | IC INVERTER 3CH 3-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3GU04DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.37600 | ¥63.76 |
25 | ¥5.98840 | ¥149.71 |
100 | ¥4.88730 | ¥488.73 |
250 | ¥4.54000 | ¥1,135.00 |
500 | ¥3.86380 | ¥1,931.90 |
1,000 | ¥3.09104 | ¥3,091.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.80126 | ¥8,403.78 |
6,000 | ¥2.60806 | ¥15,648.36 |
15,000 | ¥2.51147 | ¥37,672.05 |
30,000 | ¥2.41488 | ¥72,446.40 |