SN74LVC3G04DCUR | |
---|---|
DigiKey Part Number | 296-13279-2-ND - Tape & Reel (TR) 296-13279-1-ND - Cut Tape (CT) 296-13279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G04DCUR |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G04DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.37000 | ¥43.70 |
25 | ¥4.08040 | ¥102.01 |
100 | ¥3.26280 | ¥326.28 |
250 | ¥3.03016 | ¥757.54 |
500 | ¥2.56396 | ¥1,281.98 |
1,000 | ¥1.98121 | ¥1,981.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80640 | ¥5,419.20 |
6,000 | ¥1.68984 | ¥10,139.04 |
15,000 | ¥1.57330 | ¥23,599.50 |
30,000 | ¥1.49172 | ¥44,751.60 |