SN74LVC374APWT | |
---|---|
DigiKey Part Number | 296-SN74LVC374APWTTR-ND - Tape & Reel (TR) 296-28674-1-ND - Cut Tape (CT) 296-28674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC374APWT |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC374APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.07200 | ¥90.72 |
25 | ¥8.61360 | ¥215.34 |
100 | ¥7.07500 | ¥707.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.84860 | ¥1,712.15 |
500 | ¥6.05208 | ¥3,026.04 |
1,250 | ¥4.77802 | ¥5,972.52 |
2,500 | ¥4.45947 | ¥11,148.67 |
6,250 | ¥4.23652 | ¥26,478.25 |
12,500 | ¥4.07724 | ¥50,965.50 |