SN74LVC374APWRG4 | |
---|---|
DigiKey Part Number | 296-49921-2-ND - Tape & Reel (TR) 296-49921-1-ND - Cut Tape (CT) 296-49921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC374APWRG4 |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC374APWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.16600 | ¥61.66 |
25 | ¥5.85200 | ¥146.30 |
100 | ¥4.80600 | ¥480.60 |
250 | ¥4.49240 | ¥1,123.10 |
500 | ¥3.97010 | ¥1,985.05 |
1,000 | ¥3.13434 | ¥3,134.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.92540 | ¥5,850.80 |
6,000 | ¥2.77912 | ¥16,674.72 |
10,000 | ¥2.67464 | ¥26,746.40 |