SN74LVC32AQDRQ1 | |
---|---|
DigiKey Part Number | 296-31915-2-ND - Tape & Reel (TR) 296-31915-1-ND - Cut Tape (CT) 296-31915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC32AQDRQ1 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32AQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99500 | ¥39.95 |
25 | ¥3.72680 | ¥93.17 |
100 | ¥2.98120 | ¥298.12 |
250 | ¥2.76820 | ¥692.05 |
500 | ¥2.34214 | ¥1,171.07 |
1,000 | ¥1.80991 | ¥1,809.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.65018 | ¥4,125.45 |
5,000 | ¥1.54373 | ¥7,718.65 |
12,500 | ¥1.43727 | ¥17,965.88 |
25,000 | ¥1.36274 | ¥34,068.50 |
62,500 | ¥1.33081 | ¥83,175.62 |