SN74LVC32APWT | |
---|---|
DigiKey Part Number | 296-31914-2-ND - Tape & Reel (TR) 296-31914-1-ND - Cut Tape (CT) 296-31914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC32APWT |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.72700 | ¥77.27 |
25 | ¥7.33120 | ¥183.28 |
100 | ¥6.02280 | ¥602.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.63028 | ¥1,407.57 |
500 | ¥4.97554 | ¥2,487.77 |
1,250 | ¥3.92800 | ¥4,910.00 |
2,500 | ¥3.66617 | ¥9,165.43 |
6,250 | ¥3.48285 | ¥21,767.81 |
12,500 | ¥3.35191 | ¥41,898.88 |
25,000 | ¥3.24717 | ¥81,179.25 |