SN74LVC2G125DCTR | |
---|---|
DigiKey Part Number | 296-12164-2-ND - Tape & Reel (TR) 296-12164-1-ND - Cut Tape (CT) 296-12164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G125DCTR |
Description | IC BUFFER NON-INVERT 5.5V SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G125DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.51400 | ¥45.14 |
25 | ¥4.21000 | ¥105.25 |
100 | ¥3.36820 | ¥336.82 |
250 | ¥3.12776 | ¥781.94 |
500 | ¥2.64642 | ¥1,323.21 |
1,000 | ¥2.04497 | ¥2,044.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86454 | ¥5,593.62 |
6,000 | ¥1.74425 | ¥10,465.50 |
15,000 | ¥1.62396 | ¥24,359.40 |
30,000 | ¥1.53975 | ¥46,192.50 |