SN74LVC2G07DCKRG4 | |
---|---|
DigiKey Part Number | 296-35954-2-ND - Tape & Reel (TR) 296-35954-1-ND - Cut Tape (CT) 296-35954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G07DCKRG4 |
Description | IC BUF NON-INVERT 5.5V SC70-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G07DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |