SN74LVC1GX04DRLR | |
---|---|
DigiKey Part Number | 296-18614-2-ND - Tape & Reel (TR) 296-18614-1-ND - Cut Tape (CT) 296-18614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1GX04DRLR |
Description | IC CRYSTAL OSCILLATOR DVR SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crystal Oscillator Driver IC SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1GX04DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.88000 | ¥48.80 |
25 | ¥4.58400 | ¥114.60 |
100 | ¥3.73970 | ¥373.97 |
250 | ¥3.47392 | ¥868.48 |
500 | ¥2.95656 | ¥1,478.28 |
1,000 | ¥2.36529 | ¥2,365.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.14352 | ¥8,574.08 |
8,000 | ¥1.99569 | ¥15,965.52 |
12,000 | ¥1.92178 | ¥23,061.36 |
28,000 | ¥1.84786 | ¥51,740.08 |