SN74LVC1G99YZPR | |
---|---|
DigiKey Part Number | 296-SN74LVC1G99YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G99YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G99YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G99YZPR |
Description | IC GATE CONFIG MULTI-FUNC 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G99YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40287 | ¥7,208.61 |
6,000 | ¥2.23714 | ¥13,422.84 |
15,000 | ¥2.15429 | ¥32,314.35 |
30,000 | ¥2.07143 | ¥62,142.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥4.96200 | ¥124.05 |
100 | ¥4.04910 | ¥404.91 |
250 | ¥3.76076 | ¥940.19 |
500 | ¥3.20068 | ¥1,600.34 |
1,000 | ¥2.56056 | ¥2,560.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.46600 | ¥54.66 |
25 | ¥5.13800 | ¥128.45 |
100 | ¥4.19280 | ¥419.28 |
250 | ¥3.89424 | ¥973.56 |
500 | ¥3.31428 | ¥1,657.14 |
1,000 | ¥2.65144 | ¥2,651.44 |