SN74LVC1G74RSER | |
---|---|
DigiKey Part Number | 296-35610-2-ND - Tape & Reel (TR) 296-35610-1-ND - Cut Tape (CT) 296-35610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G74RSER |
Description | IC FF D-TYPE SNGL 1BIT 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G74RSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Package / Case | 8-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.52600 | ¥55.26 |
25 | ¥5.18920 | ¥129.73 |
100 | ¥4.23620 | ¥423.62 |
250 | ¥3.93472 | ¥983.68 |
500 | ¥3.34862 | ¥1,674.31 |
1,000 | ¥2.67890 | ¥2,678.90 |
2,500 | ¥2.42774 | ¥6,069.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.26032 | ¥11,301.60 |
10,000 | ¥2.17661 | ¥21,766.10 |
25,000 | ¥2.09289 | ¥52,322.25 |