SN74LVC1G66QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-24277-2-ND - Tape & Reel (TR) 296-24277-1-ND - Cut Tape (CT) 296-24277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66QDCKRQ1 |
Description | IC SWITCH SPST-NOX1 25OHM SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 25Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7.2ns, 6.9ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.30900 | ¥33.09 |
25 | ¥3.03120 | ¥75.78 |
100 | ¥2.25520 | ¥225.52 |
250 | ¥2.04392 | ¥510.98 |
500 | ¥1.69154 | ¥845.77 |
1,000 | ¥1.26866 | ¥1,268.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16295 | ¥3,488.85 |
6,000 | ¥1.09245 | ¥6,554.70 |
15,000 | ¥1.02198 | ¥15,329.70 |
30,000 | ¥0.93740 | ¥28,122.00 |
75,000 | ¥0.90216 | ¥67,662.00 |