SN74LVC1G57YZPR | |
---|---|
DigiKey Part Number | 296-SN74LVC1G57YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G57YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G57YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G57YZPR |
Description | IC MULT-FUNCTION GATE 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G57YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.37800 | ¥43.78 |
25 | ¥4.08720 | ¥102.18 |
100 | ¥3.26940 | ¥326.94 |
250 | ¥3.03580 | ¥758.95 |
500 | ¥2.56896 | ¥1,284.48 |
1,000 | ¥1.98503 | ¥1,985.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80988 | ¥5,429.64 |
6,000 | ¥1.69313 | ¥10,158.78 |
15,000 | ¥1.57636 | ¥23,645.40 |
30,000 | ¥1.49462 | ¥44,838.60 |