SN74LVC1G3208YZPR | |
---|---|
DigiKey Part Number | 296-21061-2-ND - Tape & Reel (TR) 296-21061-1-ND - Cut Tape (CT) 296-21061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3208YZPR |
Description | IC 3-IN POS OR-AND GATE 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3208YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥4.77800 | ¥47.78 |
25 | ¥3.99880 | ¥99.97 |
100 | ¥3.11310 | ¥311.31 |
250 | ¥2.67788 | ¥669.47 |
500 | ¥2.41112 | ¥1,205.56 |
1,000 | ¥2.18855 | ¥2,188.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36488 | ¥4,094.64 |