SN74LVC1G19YZPR | |
---|---|
DigiKey Part Number | 296-18586-2-ND - Tape & Reel (TR) 296-18586-1-ND - Cut Tape (CT) 296-18586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G19YZPR |
Description | IC DECODER/DEMUX 1 X 1:2 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G19YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.31900 | ¥43.19 |
25 | ¥4.02600 | ¥100.65 |
100 | ¥3.22200 | ¥322.20 |
250 | ¥2.99140 | ¥747.85 |
500 | ¥2.53116 | ¥1,265.58 |
1,000 | ¥1.95596 | ¥1,955.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42395 | ¥4,271.85 |