SN74LVC1G08DCKRG4 | |
---|---|
DigiKey Part Number | 296-35941-2-ND - Tape & Reel (TR) 296-35941-1-ND - Cut Tape (CT) 296-35941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DCKRG4 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12672 | ¥3,380.16 |
6,000 | ¥1.05844 | ¥6,350.64 |
15,000 | ¥0.99015 | ¥14,852.25 |
30,000 | ¥0.90821 | ¥27,246.30 |
75,000 | ¥0.87406 | ¥65,554.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.83400 | ¥70.85 |
100 | ¥2.10990 | ¥210.99 |
250 | ¥1.91256 | ¥478.14 |
500 | ¥1.58268 | ¥791.34 |
1,000 | ¥1.18706 | ¥1,187.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.21300 | ¥32.13 |
25 | ¥2.93480 | ¥73.37 |
100 | ¥2.18480 | ¥218.48 |
250 | ¥1.98044 | ¥495.11 |
500 | ¥1.63886 | ¥819.43 |
1,000 | ¥1.22919 | ¥1,229.19 |