SN74LVC1G07QDCKTQ1 | |
---|---|
DigiKey Part Number | 296-49913-2-ND - Tape & Reel (TR) 296-49913-1-ND - Cut Tape (CT) 296-49913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07QDCKTQ1 |
Description | IC BUF NON-INVERT 5.5V SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07QDCKTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥6.80440 | ¥170.11 |
100 | ¥5.58870 | ¥558.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.22416 | ¥1,306.04 |
500 | ¥4.61684 | ¥2,308.42 |
1,250 | ¥3.64485 | ¥4,556.06 |
2,500 | ¥3.40185 | ¥8,504.62 |
6,250 | ¥3.23177 | ¥20,198.56 |
12,500 | ¥3.11028 | ¥38,878.50 |
25,000 | ¥3.01308 | ¥75,327.00 |