SN74LVC161284DLG4 | |
---|---|
DigiKey Part Number | SN74LVC161284DLG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC161284DLG4 |
Description | IC 19BIT BUS INTERFACE 3ST48SSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC161284DLG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | 19 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |